Part Details for 99-0144-12-06 by Franz Binder GmbH & Co
Results Overview of 99-0144-12-06 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
99-0144-12-06 Information
99-0144-12-06 by Franz Binder GmbH & Co is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-402MLB | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 99-0144-12-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M16 IP40 Female angled connector, Contacts: 6 (06-a), 6.0-8.0mm, shieldable, solder, IP40 RoHS: Compliant |
49 In Stock |
|
$10.6800 / $24.1100 | Buy Now |
DISTI #
66349772
|
Verical | Conn M16 Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2148 | Americas - 48 |
|
$14.8330 / $31.3430 | Buy Now |
|
CDM Electronics | Female plug metal DIN Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M16 IP40 Female angled connector, Contacts: 6 (06-a), 6.0-8.0mm, shieldable, solder, IP40 RoHS: Compliant |
49 In Stock |
|
$10.6800 / $24.1100 | Buy Now |