Part Details for 99 9135 00 12 by Binder UK Ltd
Overview of 99 9135 00 12 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 9135 00 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-9135-00-12
|
TME | Connector: circular, 720, 60V, PIN: 12, socket, male, soldering, 2A Min Qty: 1 | 0 |
|
$8.3800 / $10.4700 | RFQ |
DISTI #
67F8066
|
Bürklin Elektronik | Panel plug, 12 pole, solder cup, snap lock, straight, 99 9135 00 12 Min Qty: 1 | 10 |
|
$10.5309 / $14.1645 | Buy Now |