There are no models available for this part yet.
Overview of 99 4905 00 03 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA9P4905-5Z | Renesas Electronics Corporation | Precision Quad Comparators, SOICW, /Tube | |
HA1-4905-5 | Renesas Electronics Corporation | Precision Quad Comparators, CERDIP, /Tube | |
10131934-905ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 5 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 99 4905 00 03 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S131800068258
|
Chip1Stop | Connector Circular pbFree: No | 31 |
|
$22.7000 / $23.4000 | Buy Now |