Part Details for 99 4806 00 03 by Binder UK Ltd
Overview of 99 4806 00 03 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-06J12L | Coilcraft Inc | General Purpose Inductor, 0.17uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-06A12L | Coilcraft Inc | General Purpose Inductor, 0.08uH, 1 Element, Aluminum-Core, ROHS COMPLIANT | |
148-06A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 99 4806 00 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-4806-00-03
|
TME | Connector: circular, 440, 150V, PIN: 3, plug, female, soldering, 7A Min Qty: 1 | 0 |
|
$11.4500 / $16.6500 | RFQ |