Part Details for 99 4221 14 04 by Binder UK Ltd
Overview of 99 4221 14 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 4221 14 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-4221-14-04
|
TME | Connector: circular, 692,693,RD24, 400V, PIN: 4, plug, male, 16A Min Qty: 1 | 20 |
|
$8.6400 / $11.9500 | Buy Now |
DISTI #
67F5679
|
Bürklin Elektronik | Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 14 04 Min Qty: 1 | 38 |
|
$9.5747 / $12.2870 | Buy Now |