Part Details for 99 3361 25 03 by Binder UK Ltd
Overview of 99 3361 25 03 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL336156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XFN336100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
F336-1A7H1-11030 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 30 position, Without MYLAR |
Price & Stock for 99 3361 25 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-3361-25-03
|
TME | 99 3361 25 03 Min Qty: 1 | 0 |
|
$10.6400 / $14.7400 | RFQ |