Part Details for 99 1537 822 05 by Binder UK Ltd
Overview of 99 1537 822 05 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-376LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2DCP 40S Right Angle Receptacle, Solder To Board | |
51915-371LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 3P Right Angle Receptacle, Solder To Board | |
GSB3115373FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for 99 1537 822 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-1537-822-05
|
TME | connector 99 1537 822 05 Min Qty: 1 | 0 |
|
$22.3200 / $31.8900 | RFQ |