Part Details for 99 1489 824 08 by Binder UK Ltd
Overview of 99 1489 824 08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21489KSWZ-4B | Analog Devices | 400MHz 176ld LQFP SHARC | |
ADSP-21489BSWZ-3B | Analog Devices | 350MHz 176ld LQFP SHARC Proc | |
ADSP-21489KSWZ-5B | Analog Devices | 450 MHz SHARC w/ Static Voltag |
Price & Stock for 99 1489 824 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-1489-824-08
|
TME | 99 1489 824 08 Min Qty: 1 | 0 |
|
$28.0800 / $40.1200 | RFQ |