Part Details for 99 0218 15 07 by Binder UK Ltd
Overview of 99 0218 15 07 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack | |
950218AFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ |
Price & Stock for 99 0218 15 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0218-15-07
|
TME | Connector: circular, 692,693,RD24, 250V, PIN: 7, plug, female, 10A Min Qty: 1 | 0 |
|
$11.0000 / $14.5300 | RFQ |