Part Details for 98XH0181000 by ETRI
Overview of 98XH0181000 by ETRI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98XH0181000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51554468
|
Verical | AC Fan Axial Ball Bearing 208V/240V 65.69CFM/78.4CFM 41dB/44dB 119 X 119 X 25mm Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 21 |
|
$169.1820 / $199.1990 | Buy Now |