Part Details for 98XE-0160-040 by ETRI Rosenburg
Overview of 98XE-0160-040 by ETRI Rosenburg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
R7F7016033AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 98XE-0160-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 400 Hz Axial Fan RoHS: Compliant |
12 In Stock |
|
$855.2600 / $1,194.4400 | Buy Now |
|
Master Electronics | 400 Hz Axial Fan RoHS: Compliant |
12 In Stock |
|
$855.2600 / $1,194.4400 | Buy Now |