Part Details for 9899 002100 by Belden Inc
Overview of 9899 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9899-A | Coilcraft Inc | RF Transformer, 0.26MHz Min, 930MHz Max | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G825K002100EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm |
Price & Stock for 9899 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3319
|
Newark | Test Prod Wire, 100Ft, 18Awg, Copper, Red, 5Kv, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Product Range:- Rohs Compliant: Yes |Belden 9899 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$264.5200 / $284.9900 | Buy Now |
DISTI #
BEL1735-100-ND
|
DigiKey | TEST LEAD 18AWG 5000V RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$1.9681 / $2.5796 | Buy Now |
DISTI #
566-9899-100-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 7 |
|
$222.0400 / $238.6300 | Buy Now |
DISTI #
70003942
|
RS | Hook-Up Wire, 18 AWG Tinned Copper, 65x36, TC, Red PVC, 5000V | Belden 9899 002100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$211.1400 / $232.0300 | Buy Now |
Part Details for 9899 002100
9899 002100 CAD Models
9899 002100 Part Data Attributes
|
9899 002100
Belden Inc
Buy Now
|
Compare Parts:
9899 002100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |