Part Details for 9892 0065000 by Belden Inc
Overview of 9892 0065000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3989-20 | Renesas Electronics Corporation | AC Direct LED Driver Enables High-Performance, Low Cost Phase-Cut Dimming | |
89892-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 22 Positions, 2.54mm (0.100in) Pitch. | |
89892-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9892 0065000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5079
|
Newark | 4 Pr #20 Fhdpe/Pvc Sh Pvc/ Blue, Light |Belden 9892 0065000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$65,609.0400 / $70,685.9300 | Buy Now |
DISTI #
BEL7018-5000-ND
|
DigiKey | MULTI-PAIR 8COND 20AWG BLU Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.2553 | Buy Now |
DISTI #
566-98920065000
|
Mouser Electronics | Multi-Conductor Cables 4 PR #20 FHDPE/PVC SH PVC | 0 |
|
$64,919.9900 | Order Now |