Datasheets
98845-768H by: Amphenol FCi

Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Part Details for 98845-768H by Amphenol FCi

Overview of 98845-768H by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 98845-768H

98845-768H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

98845-768H Part Data Attributes

98845-768H Amphenol FCi
Buy Now Datasheet
Compare Parts:
98845-768H Amphenol FCi Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 68
UL Flammability Code 94V-0

Alternate Parts for 98845-768H

This table gives cross-reference parts and alternative options found for 98845-768H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98845-768H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
98845-768HLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98845-768H vs 98845-768HLF
Part Number Description Manufacturer Compare
98845-704HLF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98845-768H vs 98845-704HLF
98845-056H Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-056H
98845-060HLF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98845-768H vs 98845-060HLF
98845-132H Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-132H
98845-846H Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-846H
98845-732HLF Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98845-768H vs 98845-732HLF
98845-936H Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-936H
98845-108H Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-108H
98845-944H Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98845-768H vs 98845-944H
98845-960HLF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 98845-768H vs 98845-960HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98845-768H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98845-768H by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98845-768H would you like to use for your alert(s)?
  • Please alert me when 98845-768H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98845-768H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98845-768H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98845-768H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98845-768H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98845-768H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: