Part Details for 9875HA-20.000N33DT1JK by Hang Crystal International
Overview of 9875HA-20.000N33DT1JK by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9875HA-20.000N33DT1JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-9875HA-20.000N33DT1JKTR-ND
|
DigiKey | VCTCXO,7050, HCMOS, 20MHz, 3.3V, Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$11.8520 / $13.2520 | Buy Now |