Part Details for 9870-000-G001-500 by Delta Electronics Inc
Results Overview of 9870-000-G001-500 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9870-000-G001-500 Information
9870-000-G001-500 by Delta Electronics Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
MP-64RJ4528GG-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 1ft | |
SF-NDAQGF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAQGF100G-001M 1m QSFP28 to 4 x SFP28 Splitter Cable (30 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (3.3 ft) |
Price & Stock for 9870-000-G001-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MCX RIGHT ANGLE PCB PLUG (4 LEG SQ) Package Multiple: 1 | 0 |
|
RFQ |