Part Details for 9869-0932 by Altech Corporation
Overview of 9869-0932 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-869LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 12P Right Angle Header, Solder To Board | |
8609324G113765E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors,Standard Hybrid Header, Type M, Right Angle, Solder-to-Board, 24 Position, 8 Insert, 2.54mm (0.1inch) Centerline | |
89093-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. |
Price & Stock for 9869-0932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-98690932
|
Mouser Electronics | Proximity Sensors FLAT SENSOR 95X205 F4 | 0 |
|
$1,083.5300 | Order Now |