Part Details for 986829-000 by TE Connectivity
Overview of 986829-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 986829-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
986829-000
|
Avnet Americas | ALIAS=986829-000,8-1197621-8 - Bulk (Alt: 986829-000) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$224.9670 / $270.7230 | Buy Now |
DISTI #
RYCDK-621-1638-3P
|
Heilind Electronics | 986829-000 | Americas - 0 in Stock |
|
$280.3676 / $284.5523 | Buy Now |
|
Onlinecomponents.com | DK-621-1638-3P |
5 In Stock |
|
$265.0500 / $310.7700 | Buy Now |
|
Quest Components | 1 |
|
$392.5147 | Buy Now | |
DISTI #
986829-000
|
TTI | Data Bus Components - Connectors DK-621-1638-3P Min Qty: 21 Package Multiple: 1 Container: Each | Americas - 0 |
|
$232.3300 / $241.7200 | Buy Now |
DISTI #
986829-000
|
Avnet Americas | ALIAS=986829-000,8-1197621-8 - Bulk (Alt: 986829-000) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$224.9670 / $270.7230 | Buy Now |
DISTI #
RYCDK-621-1638-3P
|
Interstate Connecting Components | 986829-000 | 0 |
|
$280.3676 / $284.5523 | Buy Now |
|
Master Electronics | DK-621-1638-3P |
5 In Stock |
|
$265.0500 / $310.7700 | Buy Now |
Part Details for 986829-000
986829-000 CAD Models
986829-000 Part Data Attributes:
|
986829-000
TE Connectivity
Buy Now
|
Compare Parts:
986829-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Size-Max |