There are no models available for this part yet.
Overview of 9863-5933 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA5933-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5933-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5933-ALD | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 9863-5933 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0889
|
Newark | Iltr-L01-S25-Pf-1030Vdc |Altech 9863-5933 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1800 / $250.1600 | Buy Now | |
DISTI #
9863-5933-ND
|
DigiKey | SENSOR PROX INDUCTIVE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.2400 | Buy Now | |
DISTI #
845-98635933
|
Mouser Electronics | Proximity Sensors ILTR-L01-S25-PF-1030VDC | 0 |
|
$192.9300 / $206.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$183.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.5600 / $199.3000 | Buy Now | ||
DISTI #
10105084
|
TestEquity LLC | Altech 9863-5933 ILTR-L01-S25-PF-1030VDC 400mA, NPT,PR | 0 |
|
$183.2700 | Buy Now |