Part Details for 985599-000 by TE Connectivity
Overview of 985599-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 985599-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
985599-000
|
Avnet Americas | Cable 1 Conductor 6AWG Tin Plated Copper 600V Green - Bulk (Alt: 985599-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$7.5280 / $7.6848 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$7.6200 | Buy Now |
|
Onlinecomponents.com | 22759/34-6-5 RoHS: Compliant | 0 |
|
$7.9900 / $22.4700 | Buy Now |
DISTI #
RYC22759/34-6-5
|
Interstate Connecting Components | 0 |
|
$9.1780 | Buy Now | |
|
Master Electronics | 22759/34-6-5 RoHS: Compliant | 0 |
|
$7.9900 / $22.4700 | Buy Now |
Part Details for 985599-000
985599-000 CAD Models
985599-000 Part Data Attributes
|
985599-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
985599-000
TE Connectivity
Wire And Cable, 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |