Part Details for 9855-1000 by Altech Corporation
Overview of 9855-1000 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 9855-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0860
|
Newark | Ibpl-B08-S50 -Nf-20250Vac |Altech 9855-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.1200 / $392.0500 | Buy Now |
DISTI #
9855-1000-ND
|
DigiKey | SENSOR PROX INDUCTIVE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.3500 | Buy Now |
DISTI #
845-98551000
|
Mouser Electronics | Proximity Sensors IBPL-B08-S50 -NF-20250VAC | 0 |
|
$302.3600 / $323.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$287.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$285.9200 / $307.7300 | Buy Now |
DISTI #
10105055
|
TestEquity LLC | Altech 9855-1000 IBPL-B08-S50 -NF-20250VAC 500mA- -NO- -PG | 0 |
|
$287.2100 | Buy Now |