Part Details for 9853C SL005 by Alpha Wire
Overview of 9853C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9853C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7386
|
Newark | 9853C Slate 100 Ft Rohs Compliant: Yes |Alpha Wire 9853C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,222.9300 | Buy Now |
DISTI #
9853CSL005-ND
|
DigiKey | MULTI-PAIR 8CON 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$2,036.7700 / $2,412.7800 | Buy Now |
DISTI #
3937-9853CSL005-ND
|
DigiKey | MULTI-PAIR 8CON 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6,580.4200 | Buy Now |
DISTI #
602-9853C-100-09
|
Mouser Electronics | Coaxial Cables 20 AWG 7/28 3 Conductor 300V Foil/Braid, PP, PVC 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,923.8100 | Order Now |
DISTI #
71360226
|
RS | Coaxial Cable,9853C SLATE 100 FEET 22/20AWG4PR FOIL/BRD | Alpha Wire 9853C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,469.4300 | Buy Now |
Part Details for 9853C SL005
9853C SL005 CAD Models
9853C SL005 Part Data Attributes
|
9853C SL005
Alpha Wire
Buy Now
|
Compare Parts:
9853C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |