Part Details for 98521-512025 by Amphenol Communications Solutions
Overview of 98521-512025 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116951-2025HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 2.5m, Halogen free | |
10116951-2025LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 2.5m, non-halogen free |
Part Details for 98521-512025
98521-512025 CAD Models
98521-512025 Part Data Attributes
|
98521-512025
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98521-512025
Amphenol Communications Solutions
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | NO SPRINGS | |
Body Breadth | 0.54 inch | |
Body Depth | 0.834 inch | |
Body Length | 0.647 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 1000 Cycles | |
Insertion Force-Max | 3.4472 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.05 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 98521-512025
This table gives cross-reference parts and alternative options found for 98521-512025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98521-512025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98521-514024 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-514024 |
98521-504006 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-504006 |
98521-515017 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-515017 |
98521-511024 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-511024 |
98521-501023 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-501023 |
98521-515011 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-515011 |
98521-515023 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-515023 |
98521-505017 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-505017 |
98521-514008 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-514008 |
98521-504023 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 98521-512025 vs 98521-504023 |