Part Details for 9852-05-20 by Coto Technology USA
Overview of 9852-05-20 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9852-05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4523
|
Newark | Relay, Reed, Spdt, 30V, 0.1A, Smd, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:9852 Series, Relay Mounting:Surface Mount, Coil Resistance:110Ohm, Switching Current Max:100Ma, Switching Voltage Max:30V Rohs Compliant: Yes |Coto Technology 9852-05-20 Min Qty: 1067 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8300 | Buy Now |
DISTI #
306-1167-5-ND
|
DigiKey | RELAY RF SPDT 100MA 5V Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.8143 / $49.1600 | Buy Now |
DISTI #
816-9852-05-20
|
Mouser Electronics | Reed Relays REED RELAY SPST .5A 20W 12V SIP RoHS: Compliant | 995 |
|
$37.0900 / $49.1400 | Buy Now |
|
Onlinecomponents.com | RELAY 9800 FORM C CD REV.B BOM/ BOM/MFG REV. K/NP3 RoHS: Compliant |
4643 In Stock |
|
$35.5300 / $50.6700 | Buy Now |
DISTI #
9852-05-20
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 0.2A, max.30VDC, max.30VAC Min Qty: 1 | 888 |
|
$33.6000 / $43.4000 | Buy Now |
|
Master Electronics | RELAY 9800 FORM C CD REV.B BOM/ BOM/MFG REV. K/NP3 RoHS: Compliant |
4643 In Stock |
|
$35.5300 / $50.6700 | Buy Now |
Part Details for 9852-05-20
9852-05-20 CAD Models
9852-05-20 Part Data Attributes:
|
9852-05-20
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9852-05-20
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 4.95 mm | |
Body Height | 5.58 mm | |
Body Length or Diameter | 10.16 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 225 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.16mm x 4.95mm x 5.58mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |