-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C8955
|
Newark | Relay, Reed, Spdt, 30V, 0.1A, Smd, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:9852 Series, Relay Mounting:Surface Mount, Coil Resistance:110Ohm, Switching Current Max:100Ma, Switching Voltage Max:30V Rohs Compliant: Yes |Coto Technology 9852-05-00 Min Qty: 1067 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.8300 | Buy Now |
DISTI #
306-1165-5-ND
|
DigiKey | RELAY RF SPDT 100MA 5V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2244 In Stock |
|
$39.6930 / $50.2800 | Buy Now |
DISTI #
816-9852-05-00
|
Mouser Electronics | Reed Relays S/M FormC Reed Relay RoHS: Compliant | 552 |
|
$39.3000 / $49.9400 | Buy Now |
|
Onlinecomponents.com | Miniature Surface Mount Reed Relay, 1 Form C, 5V RoHS: Compliant |
1943 In Stock |
|
$36.1400 / $50.0100 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | RELAY, REED, SPDT, SMD, 5VDC | 2 |
|
$34.3688 | Buy Now |
|
Quest Components | RELAY, REED, SPDT, SMD, 5VDC | 1 |
|
$52.8750 | Buy Now |
DISTI #
9852-05-00
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 0.2A, max.30VDC, max.30VAC Min Qty: 1 | 788 |
|
$33.8000 / $43.7000 | Buy Now |
DISTI #
1081693
|
element14 Asia-Pacific | Relay, Reed SPDT 5V SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.2137 / $47.7690 | Buy Now |
DISTI #
1081693
|
Farnell | RELAY, REED, SPDT, 30V, 0.1A, SMD RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$29.5216 / $37.6513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9852-05-00
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9852-05-00
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 225mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 4.95 mm | |
Body Height | 5.33 mm | |
Body Length or Diameter | 10.16 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 225 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 110 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Physical Dimension | 10.16mm x 4.95mm x 5.33mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |