There are no models available for this part yet.
Overview of 9851 YL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9851BRS | Analog Devices | DDS CLOCK DRIVER | |
AD9851BRSZ | Analog Devices | DDS CLOCK DRIVER | |
AD9851BRSZRL | Analog Devices | DDS CLOCK DRIVER |
Price & Stock for 9851 YL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ8078
|
Newark | Coaxial Cable, 30Awg, 30.5M, Yellow, Coaxial Cable Type:-, Wire Gauge:30Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Yellow, Jacket Material:Fep, Product Range:- Rohs Compliant: Yes |Alpha Wire 9851 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$265.1700 | Buy Now | |
DISTI #
216-9851YL005-ND
|
DigiKey | ALPHA ESSENTIALS COAXIAL CABLE 3 Min Qty: 1 Lead time: 9 Weeks Container: Spool |
14 In Stock |
|
$295.6464 / $423.0000 | Buy Now | |
DISTI #
602-9851-100-05
|
Mouser Electronics | Coaxial Cables 30 AWG 7/38 1 Conductor Braid, FEP, FEP 100 ft Spool, Yellow RoHS: Compliant | 0 |
|
$424.3900 / $452.5700 | Order Now |