There are no models available for this part yet.
Overview of 9850-NLM0 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9850BRSZ | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRSZ-REEL | Analog Devices | DDS CLOCK DRIVE | |
AD9850BRS | Analog Devices | DDS CLOCK DRIVE |
CAD Models for 9850-NLM0 by 3M Interconnect
Part Data Attributes for 9850-NLM0 by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
3M, SHIELDED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 9850-NLM0
This table gives cross-reference parts and alternative options found for 9850-NLM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9850-NLM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808C50241 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 9850-NLM0 vs G808C50241 |
E842-812-5036-418 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs E842-812-5036-418 |
E842-812-5038-334H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs E842-812-5038-334H |
ESQT-125-02-GF-D-310 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 9850-NLM0 vs ESQT-125-02-GF-D-310 |
ESQT-125-02-F-D-735 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 9850-NLM0 vs ESQT-125-02-F-D-735 |
842-812-5045-3AA | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs 842-812-5045-3AA |
842-812-5010-118H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs 842-812-5010-118H |
E842-812-5023-518H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs E842-812-5023-518H |
G809A105031 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 9850-NLM0 vs G809A105031 |
842-812-5042-3AAH | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9850-NLM0 vs 842-812-5042-3AAH |