Part Details for 9849 BR005 by Alpha Wire
Overview of 9849 BR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98495-401-10 | Amphenol Communications Solutions | DIN Straight DIN Header, Press Fit, 10 Position. | |
98495-401-10LF | Amphenol Communications Solutions | DIN Straight DIN Header, Press Fit, 10 Position. |
Price & Stock for 9849 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7888
|
Newark | Coaxial Cable, 26Awg, 30.5M, 50 Ohm, Brn, Coaxial Cable Type:-, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |Alpha Wire 9849 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$712.0700 | Buy Now |
DISTI #
216-9849BR005-ND
|
DigiKey | ALPHA ESSENTIALS COAXIAL CABLE 2 Min Qty: 1 Lead time: 9 Weeks Container: Spool |
5 In Stock |
|
$563.7500 | Buy Now |
DISTI #
602-9849-100-07
|
Mouser Electronics | Coaxial Cables 26 AWG 7/34 1 Conductor Braid, FEP, FEP 100 ft Spool, Brown RoHS: Compliant | 0 |
|
$563.6800 / $563.7400 | Order Now |