Part Details for 98481-302LF by Amphenol Corporation
Overview of 98481-302LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98481-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98481-302LF
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 98481-302LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-98481-302LF
|
Mouser Electronics | Headers & Wire Housings Dubox 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single row, 2 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$0.2470 / $0.2550 | Order Now |