Part Details for 98464-T61B12U by Amphenol FCi
Overview of 98464-T61B12U by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-G61-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-22LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Right Angle |
Part Details for 98464-T61B12U
98464-T61B12U CAD Models
98464-T61B12U Part Data Attributes
|
98464-T61B12U
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98464-T61B12U
Amphenol FCi
Board Connector
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (197) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98464-T61B12U
This table gives cross-reference parts and alternative options found for 98464-T61B12U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-T61B12U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98464-S61B12 | Amphenol Communications Solutions | Check for Price | Board Connector, | 98464-T61B12U vs 98464-S61B12 |
98464-F61-12LF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 98464-T61B12U vs 98464-F61-12LF |
98464-F61-12-LF | Amphenol FCi | Check for Price | TWO PART BOARD CONNECTOR | 98464-T61B12U vs 98464-F61-12-LF |
98464-F61B12 | Amphenol FCi | Check for Price | Board Connector | 98464-T61B12U vs 98464-F61B12 |
98464-F61-12 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98464-T61B12U vs 98464-F61-12 |
98464-F61-12ULF | Amphenol Communications Solutions | $1.5300 | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | 98464-T61B12U vs 98464-F61-12ULF |
98464-T61B12U | Amphenol Communications Solutions | Check for Price | Board Connector, | 98464-T61B12U vs 98464-T61B12U |
98464-G61B12U | Amphenol Communications Solutions | Check for Price | Board Connector, | 98464-T61B12U vs 98464-G61B12U |
98464-G61-12LF | Amphenol FCi | $1.6563 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 98464-T61B12U vs 98464-G61-12LF |