98464-G61-22ULF
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT

Overview of 98464-G61-22ULF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 98464-G61-22ULF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG98464-G61-22ULF
Heilind Electronics MINITEK HEADER Americas - 0 in Stock
  • 414 $2.2135
  • 828 $2.1772
  • 4,140 $2.1421
$2.1421 / $2.2135 Buy Now
DISTI # BRG98464-G61-22ULF
Interstate Connecting Components MINITEK HEADER 0
  • 414 $2.2135
  • 828 $2.1772
  • 4,140 $2.1421
$2.1421 / $2.2135 Buy Now

CAD Models for 98464-G61-22ULF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98464-G61-22ULF by Amphenol FCi

98464-G61-22ULF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PKG,ROHS COMPLIANT
Body Breadth
0.24 inch
Body Length
0.921 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7514 N
Insulation Resistance
1000000000 Ω
Insulator Color
CREAM
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 98464-G61-22ULF
    Amphenol FCi
    Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 98464-G61-22ULF

This table gives cross-reference parts and alternative options found for 98464-G61-22ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-G61-22ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98464-G61B22LF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-G61-22ULF vs 98464-G61B22LF
98464-G61B22ULF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-G61-22ULF vs 98464-G61B22ULF
98464-S61B22LF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-G61-22ULF vs 98464-S61B22LF
98464-G61B22-LF TWO PART BOARD CONNECTOR Amphenol FCi 98464-G61-22ULF vs 98464-G61B22-LF
98464-T61B22LF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-G61-22ULF vs 98464-T61B22LF
98464-T61B22ULF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-G61-22ULF vs 98464-T61B22ULF
98464-G61-22ULF Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions 98464-G61-22ULF vs 98464-G61-22ULF
98464-S61-22ULF Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98464-G61-22ULF vs 98464-S61-22ULF
98464-G61-22-LF TWO PART BOARD CONNECTOR Amphenol FCi 98464-G61-22ULF vs 98464-G61-22-LF
98464-F61-22LF Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98464-G61-22ULF vs 98464-F61-22LF
Part Number Description Manufacturer Compare
98464-G61-22 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98464-G61-22ULF vs 98464-G61-22
98464-S61-22ULF Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 22 Positions Amphenol Communications Solutions 98464-G61-22ULF vs 98464-S61-22ULF
98464-F61-22-LF TWO PART BOARD CONNECTOR Amphenol FCi 98464-G61-22ULF vs 98464-F61-22-LF
98464-T61-22LF TWO PART BOARD CONNECTOR Amphenol FCi 98464-G61-22ULF vs 98464-T61-22LF
98464-G61-22LF Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98464-G61-22ULF vs 98464-G61-22LF
98464-S61-22ULF Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98464-G61-22ULF vs 98464-S61-22ULF
95609-122 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator Amphenol FCi 98464-G61-22ULF vs 95609-122
98464-G61-22U Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98464-G61-22ULF vs 98464-G61-22U
98464-S61-22LF Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 22 Positions Amphenol Communications Solutions 98464-G61-22ULF vs 98464-S61-22LF
98464-G61B22-LF TWO PART BOARD CONNECTOR Amphenol FCi 98464-G61-22ULF vs 98464-G61B22-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98464-G61-22ULF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98464-G61-22ULF by Amphenol FCi

  • Please alert me when 98464-G61-22ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 98464-G61-22ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98464-G61-22ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 98464-G61-22ULF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98464-G61-22ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98464-G61-22ULF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: