Part Details for 98464-F61-12ULF by Amphenol FCi
Overview of 98464-F61-12ULF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-F61-12ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-12ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98464-F61-12ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06357596
|
Arrow Electronics | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1646 | Americas - 370 |
|
$0.4335 | Buy Now |
DISTI #
BRG98464-F61-12ULF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$1.4448 / $1.4686 | Buy Now |
DISTI #
61655759
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 380 |
|
$1.9500 / $2.3200 | Buy Now |
DISTI #
25845264
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1646 | Americas - 370 |
|
$0.4335 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
DISTI #
BRG98464-F61-12ULF
|
Interstate Connecting Components | MINITEK | 0 |
|
$1.4448 / $1.4686 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 294 |
|
RFQ |
Part Details for 98464-F61-12ULF
98464-F61-12ULF CAD Models
98464-F61-12ULF Part Data Attributes
|
98464-F61-12ULF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98464-F61-12ULF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PKG,ROHS COMPLIANT | |
Body Breadth | 0.24 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98464-F61-12ULF
This table gives cross-reference parts and alternative options found for 98464-F61-12ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-F61-12ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98464-S61B12 | Amphenol FCi | Check for Price | Board Connector | 98464-F61-12ULF vs 98464-S61B12 |
98464-G61B12LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | 98464-F61-12ULF vs 98464-G61B12LF |
98464-T61-12U | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98464-F61-12ULF vs 98464-T61-12U |
98464-F61B12 | Amphenol FCi | Check for Price | Board Connector | 98464-F61-12ULF vs 98464-F61B12 |
98464-G61-12LF | Amphenol Communications Solutions | $2.3336 | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 12 positions | 98464-F61-12ULF vs 98464-G61-12LF |
98464-G61B12 | Amphenol FCi | Check for Price | Board Connector | 98464-F61-12ULF vs 98464-G61B12 |
98464-S61-12ULF | Amphenol Communications Solutions | $1.0280 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | 98464-F61-12ULF vs 98464-S61-12ULF |
98464-T61-12 | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, | 98464-F61-12ULF vs 98464-T61-12 |