There are no models available for this part yet.
Overview of 98424F52B26ALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52B26ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98424F52B26ALF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73435848
|
RS | MINITEK | Amphenol FCI (Amphenol CS) 98424F52B26ALF Min Qty: 1200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 | RFQ |