Part Details for 98424-G52-42ULF by Amphenol Corporation
Overview of 98424-G52-42ULF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-42ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 42 Position ,2.00mm (0.079in) Pitch. | |
98424-F52-42ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 42 Position ,2.00mm (0.079in) Pitch. | |
98424-F52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98424-G52-42ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98424-G52-42ULF
|
Avnet Americas | Conn Shrouded Header HDR 42 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 98424-G52-42ULF) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Tube | 0 |
|
RFQ |