Part Details for 98424-G52-34KLF by Amphenol Corporation
Overview of 98424-G52-34KLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-34KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 34, 2mm (0.079in), Vertical | |
98424-F52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical | |
98424-G52-46LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98424-G52-34KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98424-G52-34KLF
|
Avnet Americas | Conn Shrouded HDR 34 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 98424-G52-34KLF) Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2088 | Buy Now |
DISTI #
649-98424-G52-34KLF
|
Mouser Electronics | Headers & Wire Housings MINITEK 2.0-98424-G52-34KLF | 0 |
|
$3.5400 | Order Now |