Part Details for 98424-G52-12ALF by Amphenol FCi
Overview of 98424-G52-12ALF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98424-G52-12ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06358326
|
Arrow Electronics | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks Date Code: 2251 | Americas - 3000 |
|
$0.5453 | Buy Now |
DISTI #
V72:2272_06358326
|
Arrow Electronics | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1 |
|
$0.6140 | Buy Now |
DISTI #
70236916
|
RS | Conn, Rect, ShroudedHdr, 12Cnts, ThruHole, Minitek, 2mmPin-Spng, Vert, DblRow | Amphenol FCI (Amphenol CS) 98424-G52-12ALF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.2600 | RFQ |
DISTI #
BRG98424-G52-12ALF
|
Heilind Electronics | MINITEK HEADER | Americas - 0 in Stock |
|
$0.7377 / $0.7753 | Buy Now |
DISTI #
66288762
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 3000 |
|
$0.6300 | Buy Now |
DISTI #
66713326
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 12 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2309 | Americas - 2400 |
|
$0.8982 / $0.9829 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 150 |
|
$0.5943 / $1.2735 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 75 |
|
$1.0613 / $2.1225 | Buy Now |
DISTI #
BRG98424-G52-12ALF
|
Interstate Connecting Components | MINITEK HEADER | 0 |
|
$0.7377 / $0.7753 | Buy Now |
Part Details for 98424-G52-12ALF
98424-G52-12ALF CAD Models
98424-G52-12ALF Part Data Attributes
|
98424-G52-12ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98424-G52-12ALF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 98424-G52-12ALF
This table gives cross-reference parts and alternative options found for 98424-G52-12ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98424-G52-12ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98424-F52-12KLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 98424-G52-12ALF vs 98424-F52-12KLF |
98424-G52-12K | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 98424-G52-12ALF vs 98424-G52-12K |
98424-F52-12K | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 98424-G52-12ALF vs 98424-F52-12K |
98424-S52-12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98424-G52-12ALF vs 98424-S52-12LF |
98424-F52-12KLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98424-G52-12ALF vs 98424-F52-12KLF |
98424-F52-12 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 98424-G52-12ALF vs 98424-F52-12 |
98424-S52-12ULF | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 12 Position ,2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 98424-G52-12ALF vs 98424-S52-12ULF |
98424-S52-12U | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98424-G52-12ALF vs 98424-S52-12U |
98424-F52-12K | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98424-G52-12ALF vs 98424-F52-12K |
98424-G52-12K | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98424-G52-12ALF vs 98424-G52-12K |