Datasheets
98424-G52-08LF by:

Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT

Part Details for 98424-G52-08LF by Amphenol FCi

Overview of 98424-G52-08LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 98424-G52-08LF

Part # Distributor Description Stock Price Buy
DISTI # BRG98424-G52-08LF
Heilind Electronics MINITEK SHROUDED HDR SMT Americas - 0 in Stock
Buy Now
DISTI # BRG98424-G52-08LF
Interstate Connecting Components MINITEK SHROUDED HDR SMT 0
Buy Now

Part Details for 98424-G52-08LF

98424-G52-08LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

98424-G52-08LF Part Data Attributes:

98424-G52-08LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
98424-G52-08LF Amphenol FCi Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT,PLASTIC PKG
Body Breadth 0.24 inch
Body Depth 0.244 inch
Body Length 0.37 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.7514 N
Insulation Resistance 1000000000 Ω
Insulator Color CREAM
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.588 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Alternate Parts for 98424-G52-08LF

This table gives cross-reference parts and alternative options found for 98424-G52-08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98424-G52-08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
98424-S52-08K Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98424-G52-08LF vs 98424-S52-08K
98424-G52-08ULF Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch. Amphenol Communications Solutions 98424-G52-08LF vs 98424-G52-08ULF
98424-G52-08LF Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical Amphenol Communications Solutions 98424-G52-08LF vs 98424-G52-08LF
98424-G52-08ULF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-G52-08ULF
98424-S52-08ALF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-S52-08ALF
98424-F52-08ULF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-F52-08ULF
98424-G52-08KLF Header, Surface Mount, Double row, 8, 2mm (0.079in), Vertical Amphenol Communications Solutions 98424-G52-08LF vs 98424-G52-08KLF
98424-F52-08ALF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-F52-08ALF
98424-S52-08ULF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-S52-08ULF
98424-S52-08A Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98424-G52-08LF vs 98424-S52-08A
Part Number Description Manufacturer Compare
98424-S52-08ULF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-S52-08ULF
98424-S52-08K Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, Amphenol Communications Solutions 98424-G52-08LF vs 98424-S52-08K
98424-F52-08K Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, Amphenol Communications Solutions 98424-G52-08LF vs 98424-F52-08K
98424-F52-08KLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol Communications Solutions 98424-G52-08LF vs 98424-F52-08KLF
98424-G52-08KLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-G52-08KLF
98424-G52-08LF Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical Amphenol Communications Solutions 98424-G52-08LF vs 98424-G52-08LF
98424-G52-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98424-G52-08LF vs 98424-G52-08
98424-G52-08ALF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98424-G52-08LF vs 98424-G52-08ALF
98424-S52-08KLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol Communications Solutions 98424-G52-08LF vs 98424-S52-08KLF
98424-G52-08K Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98424-G52-08LF vs 98424-G52-08K

98424-G52-08LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98424-G52-08LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98424-G52-08LF by Amphenol FCi

  • Please alert me when 98424-G52-08LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 98424-G52-08LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98424-G52-08LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 98424-G52-08LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98424-G52-08LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98424-G52-08LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: