Part Details for 98424-F52-18LF by Amphenol Corporation
Overview of 98424-F52-18LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-18LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical | |
98424-G52-18LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical | |
98424-F52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98424-F52-18LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98424-F52-18LF
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2mm Solder ST SMD Box - Bulk (Alt: 98424-F52-18LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-98424-F52-18LF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 18P, Vert,Gold Flash RoHS: Compliant | 0 |
|
$1.3500 / $1.3700 | Order Now |
DISTI #
98424F5218LF-AMP
|
TME | 98424-F52-18LF Min Qty: 21 | 500 |
|
$1.5132 / $1.9969 | Buy Now |