-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5637
|
Newark | Unshrd Header, T/H Dbl Rw,16P, r/A,.76Um |Amphenol Communications Solutions 98423-G61-08ULF RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1.3300 | Buy Now |
DISTI #
609-98423-G61-08ULF-ND
|
DigiKey | CONN HEADER R/A 16POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1058 In Stock |
|
$0.9180 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2590 Package Multiple: 37 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2590 Package Multiple: 37 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9420 | Buy Now |
|
Onlinecomponents.com | Board/Wire to Board Connector - Unshrouded Header - Through Hole - Double row - 16 Positions - 0.079" (2.00mm) Pitch - Right Angle. RoHS: Compliant |
2652 In Stock |
|
$0.9110 / $2.0270 | Buy Now |
|
Master Electronics | Board/Wire to Board Connector - Unshrouded Header - Through Hole - Double row - 16 Positions - 0.079" (2.00mm) Pitch - Right Angle. RoHS: Compliant |
2652 In Stock |
|
$0.9110 / $2.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98423-G61-08ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98423-G61-08ULF
Amphenol Communications Solutions
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TUBE PKG,ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 910VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 98423-G61-08ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98423-G61-08ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-G61-08U | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 98423-G61-08ULF vs 98423-G61-08U |