Part Details for 98423-G61-04ULF by Amphenol Corporation
Overview of 98423-G61-04ULF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98423-G61-04ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | |
98423-F61-04ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | |
98423-G61-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98423-G61-04ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98423-G61-04ULF
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 98423-G61-04ULF) RoHS: Compliant Min Qty: 3108 Package Multiple: 1036 Container: Tube | 0 |
|
RFQ | |
DISTI #
98423G6104ULF-0
|
TME | 98423-G61-04ULF Min Qty: 31 | 1036 |
|
$1.3570 / $1.3580 | Buy Now |