Part Details for 9842 0601000 by Belden Inc
Overview of 9842 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical | |
98423-G61-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | |
98424-G52-46LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 9842 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3312
|
Newark | Shielded Multipair Cable 2Pr 24Awg 1000Ft 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome, Voltage Rating:300Vrohs Compliant: Yes |Belden 9842 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 50000 |
|
$4,307.1900 / $4,640.4800 | Buy Now |
DISTI #
BEL5980-1000-ND
|
DigiKey | MULTI-PAIR 4COND 24AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.4181 | Buy Now |
DISTI #
566-9842-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 2 |
|
$3,516.7700 | Buy Now |
DISTI #
70005839
|
RS | Multiconductor Cable,2Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9842 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 1 |
|
$3,551.9400 | Buy Now |