Part Details for 98417-S61-34ULF by Amphenol Communications Solutions
Overview of 98417-S61-34ULF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-34ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 34 Positions - 2mm (0.079in) - Right Angle . | |
98417-F61-34ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 34 Positions - 2mm (0.079inch) - Right Angle | |
98417-G61-34ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 34 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98417-S61-34ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N0952
|
Newark | Minitek/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 98417-S61-34ULF RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.2300 | Buy Now |
DISTI #
98417-S61-34ULF-ND
|
DigiKey | CONN HEADER R/A 34POS 2MM Min Qty: 810 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9674 | Buy Now |