There are no models available for this part yet.
Overview of 98417-S61-14ULF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-F61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle | |
98417-S61-14ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079in) - Right Angle . | |
98417-G61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98417-S61-14ULF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N0942
|
Newark | Minitek/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 98417-S61-14ULF RoHS: Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now | |
DISTI #
98417-S61-14ULF-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 1890 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2371 | Buy Now |
CAD Models for 98417-S61-14ULF by Amphenol Communications Solutions
Part Data Attributes for 98417-S61-14ULF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|