Datasheets
98414-S10B12 by:

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator

Part Details for 98414-S10B12 by Amphenol FCi

Overview of 98414-S10B12 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
98414-G06-30ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical
98414-G06-14LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical
98414-S06-28ULF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch.

Part Details for 98414-S10B12

98414-S10B12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

98414-S10B12 Part Data Attributes

98414-S10B12 Amphenol FCi
Buy Now Datasheet
Compare Parts:
98414-S10B12 Amphenol FCi Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.232 inch
Body Length 0.551 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.146 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 12

Alternate Parts for 98414-S10B12

This table gives cross-reference parts and alternative options found for 98414-S10B12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-S10B12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
57102-F10-06 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 98414-S10B12 vs 57102-F10-06
57102-G10-06U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 98414-S10B12 vs 57102-G10-06U
98414-F06B12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 98414-S10B12 vs 98414-F06B12U
98426-G17-06S088LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator Amphenol FCi 98414-S10B12 vs 98426-G17-06S088LF
57102-G04-06U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 98414-S10B12 vs 57102-G04-06U
98414-F08B12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 98414-S10B12 vs 98414-F08B12U
98426-S01-06-105LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator Amphenol FCi 98414-S10B12 vs 98426-S01-06-105LF
98414-G06B12U Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions 98414-S10B12 vs 98414-G06B12U
57102-G10-06 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 98414-S10B12 vs 57102-G10-06
98426-S03-06-118LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator Amphenol FCi 98414-S10B12 vs 98426-S03-06-118LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98414-S10B12 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98414-S10B12 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98414-S10B12 would you like to use for your alert(s)?
  • Please alert me when 98414-S10B12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98414-S10B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98414-S10B12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98414-S10B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98414-S10B12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98414-S10B12 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: