Part Details for 98414-G06-40ULF by Hongxing Electrical Ltd
Overview of 98414-G06-40ULF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G10-40ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 40, 2mm (0.079in), Vertical | |
98414-S06-40ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 40 Position ,2.00mm (0.079in) Pitch. | |
98414-G06-40ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98414-G06-40ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 40POS 2MM | 15351 |
|
RFQ |