Part Details for 98414-G06-18ULF by BURNDY
Overview of 98414-G06-18ULF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-F06-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 18 positions | |
98414-G08-18ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 18 Position ,2.00mm (0.079in) Pitch. | |
98414-G06-18ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 18 positions |
Price & Stock for 98414-G06-18ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62405802
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube Min Qty: 28 Package Multiple: 28 Date Code: 2224 | Americas - 84 |
|
$1.7030 / $2.8990 | Buy Now |