Part Details for 98414-G06-14LF by BURNDY
Overview of 98414-G06-14LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
98414-G08-14LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 14 Position ,2.00mm (0.079in) Pitch. | |
98414-S08-14LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 98414-G06-14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61590443
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag Min Qty: 50 Package Multiple: 25 Date Code: 2031 | Americas - 925 |
|
$1.3520 / $1.9630 | Buy Now |
DISTI #
61356650
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag Min Qty: 6 Package Multiple: 1 Date Code: 2210 | Americas - 11 |
|
$1.0752 / $1.1036 | Buy Now |