Part Details for 98414-F10-10ULF by Amphenol Communications Solutions
Overview of 98414-F10-10ULF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98414-F10-10ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0368
|
Newark | Minitek Shrouded Hdr Tmt-98414-F10-10Ulf Tube Rohs Compliant: Yes |Amphenol Communications Solutions 98414-F10-10ULF RoHS: Compliant Min Qty: 2256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
98414-F10-10ULF-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 3384 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3384 Package Multiple: 47 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.7740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3384 Package Multiple: 47 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.7740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $1.5690 | Buy Now |
Part Details for 98414-F10-10ULF
98414-F10-10ULF CAD Models
98414-F10-10ULF Part Data Attributes
|
98414-F10-10ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98414-F10-10ULF
Amphenol Communications Solutions
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 10 Position ,2.00mm (0.079in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98414-F10-10ULF
This table gives cross-reference parts and alternative options found for 98414-F10-10ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-F10-10ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57202-G5305 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | 98414-F10-10ULF vs 57202-G5305 |