Part Details for 98414-F06-22LF by Amphenol Corporation
Overview of 98414-F06-22LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-F06-22LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
98414-G06-22LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
98414-S06-22LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 22 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 98414-F06-22LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98414-F06-22LF
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Plastic Box - Bulk (Alt: 98414-F06-22LF) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-98414-F06-22LF
|
Mouser Electronics | Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 22P, Vert,Gold Flas RoHS: Compliant | 430 |
|
$1.4100 / $2.5100 | Buy Now |