Part Details for 98414-G06-44LF by Amphenol FCi
Overview of 98414-G06-44LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-44LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
98414-F06-44LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
98414-S06-44LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 44 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 98414-G06-44LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG98414-G06-44LF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
$3.1773 / $3.2294 | Buy Now |
DISTI #
78957771
|
Verical | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2410 | Americas - 600 |
|
$3.2500 / $6.8640 | Buy Now |
DISTI #
BRG98414-G06-44LF
|
Interstate Connecting Components | MINITEK | 0 |
|
$3.1773 / $3.2294 | Buy Now |
Part Details for 98414-G06-44LF
98414-G06-44LF CAD Models
98414-G06-44LF Part Data Attributes
|
98414-G06-44LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98414-G06-44LF
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.732 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98414-G06-44LF
This table gives cross-reference parts and alternative options found for 98414-G06-44LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-G06-44LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98414-F06-44U | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98414-G06-44LF vs 98414-F06-44U |
98414-S06-44ULF | Amphenol Communications Solutions | $1.0477 | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 44 Position ,2.00mm (0.079in) Pitch. | 98414-G06-44LF vs 98414-S06-44ULF |
98414-G06-44ULF | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | 98414-G06-44LF vs 98414-G06-44ULF |
98414-S06-44LF | Amphenol Communications Solutions | $5.6005 | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 44 Position ,2.00mm (0.079in) Pitch. | 98414-G06-44LF vs 98414-S06-44LF |
98414-G06-44LF | Amphenol Communications Solutions | $52.5682 | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical | 98414-G06-44LF vs 98414-G06-44LF |
98414-S06-44ULF | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | 98414-G06-44LF vs 98414-S06-44ULF |
98414-S06-44 | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | 98414-G06-44LF vs 98414-S06-44 |
98414-F06-44LF | Amphenol Communications Solutions | $3.2897 | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 44 Positions - 2mm (0.079inch) - Vertical | 98414-G06-44LF vs 98414-F06-44LF |
98414-F06-44ULF | Amphenol FCi | $2.3371 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, LEAD FREE | 98414-G06-44LF vs 98414-F06-44ULF |